Part Details for PT7C5035ALB-2WF by Pericom Semiconductor Corporation
Overview of PT7C5035ALB-2WF by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7C5035ALB-2WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1134 | Buy Now |
Part Details for PT7C5035ALB-2WF
PT7C5035ALB-2WF CAD Models
PT7C5035ALB-2WF Part Data Attributes:
|
PT7C5035ALB-2WF
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7C5035ALB-2WF
Pericom Semiconductor Corporation
Oscillator, 90MHz Min, 110MHz Max, 110MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 90 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA |