Part Details for PT7C5035ALB-2WF by Diodes Incorporated
Overview of PT7C5035ALB-2WF by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PT7C5035ALB-2WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-PT7C5035ALB-2WF
|
Mouser Electronics | Clock Buffer XO Clock WAFER WAFER 1PCS | 0 |
|
$0.1090 / $0.4900 | Order Now |
Part Details for PT7C5035ALB-2WF
PT7C5035ALB-2WF CAD Models
PT7C5035ALB-2WF Part Data Attributes:
|
PT7C5035ALB-2WF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C5035ALB-2WF
Diodes Incorporated
Oscillator, 90MHz Min, 110MHz Max, 110MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Operating Frequency-Max | 110 MHz | |
Operating Frequency-Min | 90 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA |