Part Details for PT7C5035ALA-5GWF by Diodes Incorporated
Overview of PT7C5035ALA-5GWF by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PT7C5035ALA-5GWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-PT7C5035ALA-5GWF
|
Mouser Electronics | Clock Buffer XO Clock WAFER WAFER 1PCS | 0 |
|
$0.1030 / $0.4600 | Order Now |
Part Details for PT7C5035ALA-5GWF
PT7C5035ALA-5GWF CAD Models
PT7C5035ALA-5GWF Part Data Attributes:
|
PT7C5035ALA-5GWF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C5035ALA-5GWF
Diodes Incorporated
Oscillator, 60MHz Min, 90MHz Max, 90MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA |