Part Details for PT7C4511WE by Diodes Incorporated
Overview of PT7C4511WE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7C4511WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4511WE
|
Avnet Silica | PLL Clock Multiplier Single 20MHz to 180MHz 8-Pin SOIC Tube (Alt: PT7C4511WE) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PT7C4511WE
PT7C4511WE CAD Models
PT7C4511WE Part Data Attributes
|
PT7C4511WE
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7C4511WE
Diodes Incorporated
Clock Generator, 200MHz, CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 180 MHZ AT 3.3V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PT7C4511WE
This table gives cross-reference parts and alternative options found for PT7C4511WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4511WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87701012C | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4511WE vs 5962-87701012C |
AD7524TE/883B | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4511WE vs AD7524TE/883B |
5962-87701012X | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | PT7C4511WE vs 5962-87701012X |
AD7524MFK | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CQCC20, CERAMIC, LLCC-20 | Texas Instruments | PT7C4511WE vs AD7524MFK |
5962-87700032X | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | PT7C4511WE vs 5962-87700032X |
5962-87701012X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | Micro Power Systems | PT7C4511WE vs 5962-87701012X |
MP7528UL | D/A Converter, 2 Func, CQCC20, | Exar Corporation | PT7C4511WE vs MP7528UL |
PT7C4512WE | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Diodes Incorporated | PT7C4511WE vs PT7C4512WE |
5962-87701022X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, | Micro Power Systems | PT7C4511WE vs 5962-87701022X |
5962-87701032A | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | PT7C4511WE vs 5962-87701032A |