Part Details for PT7C4372ALEX by Diodes Incorporated
Overview of PT7C4372ALEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7C4372ALEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PT7C4372ALEXCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4320 In Stock |
|
$0.3955 / $1.6700 | Buy Now |
DISTI #
PT7C4372ALEX
|
Avnet Americas | Real Time Clock Serial(I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: PT7C4372ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3785 | Buy Now |
DISTI #
729-PT7C4372ALEX
|
Mouser Electronics | Real Time Clock Real-time Clock IC RoHS: Compliant | 3000 |
|
$0.4040 / $1.5200 | Buy Now |
DISTI #
PT7C4372ALEX
|
Avnet Asia | Real Time Clock Serial(I2C) 8-Pin TSSOP T/R (Alt: PT7C4372ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3891 / $0.4352 | Buy Now |
DISTI #
PT7C4372ALEX
|
Avnet Silica | Real Time Clock Serial(I2C) 8-Pin TSSOP T/R (Alt: PT7C4372ALEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC RTC CLK/CALENDAR I2C TSSOP | 2490 |
|
$0.5609 / $0.9167 | Buy Now |
|
LCSC | I2C TSSOP-8 Real Time Clocks ROHS | 2485 |
|
$0.5312 / $0.9031 | Buy Now |
|
MacroQuest Electronics | STOCK | 30000 |
|
RFQ |
Part Details for PT7C4372ALEX
PT7C4372ALEX CAD Models
PT7C4372ALEX Part Data Attributes
|
PT7C4372ALEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4372ALEX
Diodes Incorporated
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |