Part Details for PT7C4337UE by Pericom Semiconductor Corporation
Overview of PT7C4337UE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PT7C4337UE
PT7C4337UE CAD Models
PT7C4337UE Part Data Attributes:
|
PT7C4337UE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7C4337UE
Pericom Semiconductor Corporation
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-187E/BA, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4337UE
This table gives cross-reference parts and alternative options found for PT7C4337UE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4337UE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7C4337UEX | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-187E/BA, MSOP-8 | Pericom Semiconductor Corporation | PT7C4337UE vs PT7C4337UEX |
PT7C4337UEX | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-187E/BA, MSOP-8 | Diodes Incorporated | PT7C4337UE vs PT7C4337UEX |
PT7C4337UE | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-187E/BA, MSOP-8 | Diodes Incorporated | PT7C4337UE vs PT7C4337UE |