Part Details for PT7C4337ACSE by Diodes Incorporated
Overview of PT7C4337ACSE by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT7C4337ACSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4337ACSE-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16SOIC Min Qty: 1 Lead time: 40 Weeks Container: Tube, Tube |
120 In Stock |
|
$4.4493 / $8.5900 | Buy Now |
DISTI #
PT7C4337ACSE
|
Avnet Americas | RTC MODULE INTEGRATED 32.768K CRYSTAL - Rail/Tube (Alt: PT7C4337ACSE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$4.6851 | Buy Now |
DISTI #
729-PT7C4337ACSE
|
Mouser Electronics | Real Time Clock 32.768k crystal RTC Module Integrated RoHS: Compliant | 14 |
|
$4.4900 / $6.7800 | Buy Now |
DISTI #
PT7C4337ACSE
|
Avnet Silica | (Alt: PT7C4337ACSE) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PT7C4337ACSE
PT7C4337ACSE CAD Models
PT7C4337ACSE Part Data Attributes
|
PT7C4337ACSE
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7C4337ACSE
Diodes Incorporated
Real Time Clock, 1 Timer(s), CMOS, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |