Part Details for PT7C4311WEX by Diodes Incorporated
Results Overview of PT7C4311WEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT7C4311WEX Information
PT7C4311WEX by Diodes Incorporated is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PT7C4311WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4311WEXCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2575 In Stock |
|
$0.5369 / $2.1300 | Buy Now |
|
NexGen Digital | 73 |
|
RFQ | ||
DISTI #
PT7C4311WEX
|
Avnet Asia | RTC IC, YY-MM-DD-dd, HH:MM:SS, 12Hr / 24Hr, I2C, 1.2 V to 5.5 V, 8 Pins, SOIC (Alt: PT7C4311WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5047 / $0.5645 | Buy Now |
DISTI #
PT7C4311WEX
|
Avnet Silica | RTC IC YYMMDDdd HHMMSS 12Hr 24Hr I2C 12 V to 55 V 8 Pins SOIC (Alt: PT7C4311WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
|
LCSC | I2C SOIC-8 Real Time Clocks ROHS | 2422 |
|
$0.4052 / $0.5635 | Buy Now |
|
MacroQuest Electronics | STOCK | 3000 |
|
RFQ | |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8-SOIC | 15000 |
|
$0.4225 / $0.5457 | Buy Now |
Part Details for PT7C4311WEX
PT7C4311WEX CAD Models
PT7C4311WEX Part Data Attributes
|
PT7C4311WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4311WEX
Diodes Incorporated
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.000512 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 56 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4311WEX
This table gives cross-reference parts and alternative options found for PT7C4311WEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4311WEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT7C4311WE | Diodes Incorporated | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 | PT7C4311WEX vs PT7C4311WE |