Part Details for PT7C4300WE by Pericom Semiconductor Corporation
Overview of PT7C4300WE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7C4300WE
PT7C4300WE CAD Models
PT7C4300WE Part Data Attributes:
|
PT7C4300WE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7C4300WE
Pericom Semiconductor Corporation
Timer or RTC,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |