Part Details for PT78722. by TE Connectivity
Overview of PT78722. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT78722.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4199
|
Newark | Socket, 2 Pole, Din Rail, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:12A, Voltage Rating:400Vac, Product Range:Pt Series, Svhc:No Svhc (15-Jan-2018), Accessory Type:Socket, For Use Rohs Compliant: Yes |Schrack Te Connectivity PT78722. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$8.3600 / $12.0800 | Buy Now |