Part Details for PT7779C by Texas Instruments
Overview of PT7779C by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PT7779C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130116
|
Verical | PT7779C Min Qty: 5 Package Multiple: 1 Date Code: 0701 | Americas - 16 |
|
$87.3750 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 32A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$59.4200 / $69.9000 | Buy Now |
Part Details for PT7779C
PT7779C CAD Models
PT7779C Part Data Attributes
|
PT7779C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7779C
Texas Instruments
SWITCHING REGULATOR, SMA27, SIP-27
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMD-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 32 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SMSIP27H,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |