Part Details for PT7775A by Texas Instruments
Overview of PT7775A by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT7775A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86130992
|
Verical | PT7775A Min Qty: 4 Package Multiple: 1 Date Code: 0601 | Americas - 30 |
|
$113.6375 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 32A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$77.2700 / $90.9100 | Buy Now |
Part Details for PT7775A
PT7775A CAD Models
PT7775A Part Data Attributes
|
PT7775A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7775A
Texas Instruments
32A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, HORIZONTAL THROUGH HOLE, SIP-27
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | HORIZONTAL THROUGH HOLE, SIP-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 32 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP27H,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |