Part Details for PT7741A by Texas Instruments
Overview of PT7741A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7741A
PT7741A CAD Models
PT7741A Part Data Attributes:
|
PT7741A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7741A
Texas Instruments
1-OUTPUT DC-DC BOOSTER MODULE, SIP-27
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC BOOSTER MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T27 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 27 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO |
Alternate Parts for PT7741A
This table gives cross-reference parts and alternative options found for PT7741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7740A | 1-OUTPUT DC-DC BOOSTER MODULE | Texas Instruments | PT7741A vs PT7740A |
PT7743A | 1-OUTPUT DC-DC BOOSTER MODULE, SIP-27 | Texas Instruments | PT7741A vs PT7743A |
PT7747A | 1-OUTPUT DC-DC BOOSTER MODULE | Texas Instruments | PT7741A vs PT7747A |