Part Details for PT7715C by Texas Instruments
Results Overview of PT7715C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT7715C Information
PT7715C by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PT7715C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, 20A, 400kHz Switching Freq-Max, Hybrid, MSMA27 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$51.9500 / $61.1200 | Buy Now |
Part Details for PT7715C
PT7715C CAD Models
PT7715C Part Data Attributes
|
PT7715C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7715C
Texas Instruments
20A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA27, SMD-27
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMD-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MSMA-G27 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT7715C
This table gives cross-reference parts and alternative options found for PT7715C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7715C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT7711C | Texas Instruments | Check for Price | 20A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA27, METAL, SMD-27 | PT7715C vs PT7711C |
PT7709C | Power Trends Inc | Check for Price | Switching Regulator, 20A, 400kHz Switching Freq-Max, SIP-27 | PT7715C vs PT7709C |