Part Details for PT75374 by Datatronic Distribution Inc
Results Overview of PT75374 by Datatronic Distribution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT75374 Information
PT75374 by Datatronic Distribution Inc is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for PT75374
PT75374 CAD Models
PT75374 Part Data Attributes
|
PT75374
Datatronic Distribution Inc
Buy Now
Datasheet
|
Compare Parts:
PT75374
Datatronic Distribution Inc
Current Sense Transformer, 36A, 100:1:1,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DATATRONICS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 16.5 mm | |
Length | 20.45 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Peak Primary Current | 36 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 100:1:1 | |
Width | 11.68 mm |