Part Details for PT750-1400-VM by API Delevan
Overview of PT750-1400-VM by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT750-1400-VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT750-1400-VM-ND
|
DigiKey | FIXED IND 750UH 2.6A 350 MOHM TH Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PT750-1400-VM
PT750-1400-VM CAD Models
PT750-1400-VM Part Data Attributes:
|
PT750-1400-VM
API Delevan
Buy Now
Datasheet
|
Compare Parts:
PT750-1400-VM
API Delevan
General Purpose Inductor, 750uH, 15%, 1 Element, Iron-Core, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | PCB Mount | |
Core Material | IRON | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 750 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 1.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 38.86 mm | |
Package Length | 35.56 mm | |
Package Style | PCB Mount | |
Package Width | 20.32 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |