Part Details for PT74263N by Bourns Inc
Overview of PT74263N by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT74263N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PT74263N
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD PULSE TX (SMALL) RoHS: Not Compliant | 0 |
|
$1.5800 / $1.6900 | Order Now |
Part Details for PT74263N
PT74263N CAD Models
PT74263N Part Data Attributes
|
PT74263N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT74263N
Bourns Inc
Telecom Transformer
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO, TURNS RATIO: 1:1:0.266 | |
Height | 6.34 mm | |
JESD-609 Code | e0 | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.1 mm |