Part Details for PT6WH-253A2020 by Amphenol Piher
Results Overview of PT6WH-253A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6WH-253A2020 Information
PT6WH-253A2020 by Amphenol Piher is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PT6WH-253A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1326
|
Newark | Pt6Wh-253A2020 |Amphenol Piher Sensors And Controls PT6WH-253A2020 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
1993-PT6WH-253A2020-ND
|
DigiKey | TRIMMER 25K OHM 0.1W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
950 In Stock |
|
$0.3421 / $0.5400 | Buy Now |