Part Details for PT6QV-2232020-PM-SC by Amphenol Piher
Overview of PT6QV-2232020-PM-SC by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6QV-2232020-PM-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | TRIMPOT CARBON V 6MM 22K 20% CROSS NOT CRIMPED | 0 |
|
$0.1961 / $0.2255 | RFQ |