Part Details for PT6KV502A2020 by Amphenol Piher
Overview of PT6KV502A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV502A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5979
|
Newark | Trimpot, 5K, 20%, Carbon, 0.1W, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Pt-6 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT6KV502A2020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1999 |
|
$0.3510 / $0.4140 | Buy Now |
|
Future Electronics | PT6 Series 5K 6 mm Top Through-hole 20 % Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2900 / $0.3550 | Buy Now |
DISTI #
PT6LV-5K
|
TME | Potentiometer: mounting, single turn,horizontal, 5kΩ, 100mW, ±20% Min Qty: 2 | 485 |
|
$0.1650 / $0.5690 | Buy Now |