Part Details for PT6KV-503B2020 by Amphenol Piher
Overview of PT6KV-503B2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV-503B2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT6KV-503B2020-ND
|
DigiKey | TRIMMER 50K OHM 0.05W PC PIN TOP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4774 In Stock |
|
$0.6030 / $0.7610 | Buy Now |
DISTI #
73174856
|
Verical | PT6KV-503B2020 Min Qty: 172 Package Multiple: 1 Date Code: 2301 | Americas - 4774 |
|
$0.6604 / $0.7603 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 6MM 50K ±20% CROSS STEEL | 0 |
|
$0.1981 / $0.2278 | RFQ |