Part Details for PT6KV-252A2020-PM by Amphenol Piher
Overview of PT6KV-252A2020-PM by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV-252A2020-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APRPT6KV-252A2020-PM
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
62161344
|
Verical | 6 mm Carbon Potentiometer RoHS: Compliant Min Qty: 1696 Package Multiple: 1696 Date Code: 2223 | Americas - 1696 |
|
$0.2042 | Buy Now |
Part Details for PT6KV-252A2020-PM
PT6KV-252A2020-PM CAD Models
PT6KV-252A2020-PM Part Data Attributes
|
PT6KV-252A2020-PM
Amphenol Piher
Buy Now
|
Compare Parts:
PT6KV-252A2020-PM
Amphenol Piher
|
Samacsys Manufacturer | PIHER |