Part Details for PT6KV-103A2020-PM by Amphenol Piher
Overview of PT6KV-103A2020-PM by Amphenol Piher
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV-103A2020-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-1039-ND
|
DigiKey | TRIMMER 10K OHM 0.1W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
20657 In Stock |
|
$0.3190 / $0.7300 | Buy Now |
DISTI #
71481353
|
RS | POTENTIOMETER,6mm, tht,10k Ohm+/-20%Side adjustment" | Piher - Amphenol PT6KV-103A2020-PM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3350 | RFQ |
DISTI #
APRPT6KV-103A2020-PM
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 10K Ohms 20% - 0.1W - Linear Taper - Vertical Adjust - Through Hole - -40°C to +85°C - wiper at half position RoHS: Compliant |
2745 In Stock |
|
$0.1799 / $0.3632 | Buy Now |
DISTI #
PT6KV-103A20-PM
|
TME | Potentiometer: mounting, single turn,horizontal, 10kΩ, 100mW Min Qty: 1 | 2490 |
|
$0.2840 / $0.5930 | Buy Now |
|
Master Electronics | 6mm Trimmer Potentiometer - Carbon - 10K Ohms 20% - 0.1W - Linear Taper - Vertical Adjust - Through Hole - -40°C to +85°C - wiper at half position RoHS: Compliant |
2745 In Stock |
|
$0.1799 / $0.3632 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 6mm 10K ±20% CROSS | 0 |
|
$0.1948 / $0.2240 | RFQ |
Part Details for PT6KV-103A2020-PM
PT6KV-103A2020-PM CAD Models
PT6KV-103A2020-PM Part Data Attributes
|
PT6KV-103A2020-PM
Amphenol Piher
Buy Now
|
Compare Parts:
PT6KV-103A2020-PM
Amphenol Piher
|
Samacsys Manufacturer | PIHER |