Part Details for PT6KH254A2020 by Amphenol Piher
Overview of PT6KH254A2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH254A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT6LH-250K
|
TME | Potentiometer: mounting, single turn,vertical, 250kΩ, 100mW, ±20% Min Qty: 2 | 6977 |
|
$0.1730 / $0.5840 | Buy Now |
Part Details for PT6KH254A2020
PT6KH254A2020 CAD Models
PT6KH254A2020 Part Data Attributes
|
PT6KH254A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT6KH254A2020
Amphenol Piher
Potentiometer, Carbon Film, 0.1W, 250000ohm, 100V, 20% +/-Tol, -300,300ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Construction | PCB Mount | |
Lead Length | 3.3 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.3 mm | |
Package Length | 3.3 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 250000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 100 V |