Part Details for PT6KH-504A2020 by Amphenol Piher
Overview of PT6KH-504A2020 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH-504A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PT6KH-504A2020-ND
|
DigiKey | TRIMMER 500KOHM 0.1W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10000 In Stock |
|
$0.3920 / $0.8900 | Buy Now |
DISTI #
APRPT6KH-504A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |