There are no models available for this part yet.
Overview of PT6KH-503A2020-PM- by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT6KH-503A2020-PM- by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH4696
|
Newark | Trimmer, 50K, 0.1W, 1Turn, Track Resistance:50Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Pt-6 Series, Power Rating:100Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 300Ppm/°C, Automotive Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PT6KH-503A2020-PM- RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1828 |
|
$0.2990 / $0.5480 | Buy Now | |
DISTI #
APRPT6KH-503A2020-PM-
|
Heilind Electronics | 6MM TRIMMER POTENTIOMETER THT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PT6KH-503A20-PM
|
TME | Potentiometer: mounting, single turn,vertical, 50kΩ, 100mW, ±20% Min Qty: 2000 | 0 |
|
$0.2290 | RFQ |