There are no models available for this part yet.
Overview of PT6KH-253A2020 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT6KH-253A2020 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1993-1029-ND
|
DigiKey | TRIMMER 25K OHM 0.1W PC PIN SIDE Min Qty: 1 Lead time: 4 Weeks Container: - |
7690 In Stock |
|
$0.2792 / $0.5500 | Buy Now | |
DISTI #
APRPT6KH-253A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 25K Ohms 20% - 0.1W - Linear Taper - Horizontal Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
1000 In Stock |
|
$0.2500 / $0.3730 | Buy Now | ||
Master Electronics | 6mm Trimmer Potentiometer - Carbon - 25K Ohms 20% - 0.1W - Linear Taper - Horizontal Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
1000 In Stock |
|
$0.2500 / $0.3730 | Buy Now | ||
New Advantage Corporation | TRIMPOT CARBON H 6MM 25K �20% CROSS STEEL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1600 |
|
$0.2464 / $0.2640 | Buy Now | ||
Ozdisan Elektronik | TRIMPOT CARBON H 6MM 25K ±20% CROSS STEEL | 2000 |
|
$0.1855 / $0.2133 | Buy Now |