PT6KH-251A2020
Description: Trimmer, Carbon, 0.1W, 250ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),

Overview of PT6KH-251A2020 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PT6KH-251A2020 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT6KH-251A2020 by Amphenol Corporation

PT6KH-251A2020
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Additional Feature
FLAME PROOF
Construction
Rectangular
Ganging Number
1
Lead Length
3.3 mm
Mounting Feature
PCB MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Height
6.3 mm
Package Length
6.3 mm
Package Style
PCB Mount
Package Width
3.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
250 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
200 deg
Surface Mount
NO
Technology
CARBON
Temperature Coefficient
300 ppm/°C
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
100 V
Want to compare parts?
  1. PT6KH-251A2020
    Amphenol Corporation
    Trimmer, Carbon, 0.1W, 250ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6KH-251A2020 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6KH-251A2020 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT6KH-251A2020 would you like to use for your alert(s)?
  • Please alert me when PT6KH-251A2020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6KH-251A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6KH-251A2020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6KH-251A2020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6KH-251A2020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6KH-251A2020 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: