Part Details for PT6935C by Texas Instruments
Results Overview of PT6935C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6935C Information
PT6935C by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PT6935C
PT6935C CAD Models
PT6935C Part Data Attributes
|
PT6935C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6935C
Texas Instruments
9.5A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SMD-23
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMD-23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G23 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SMSIP23H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6935C
This table gives cross-reference parts and alternative options found for PT6935C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6935C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT6939C | Texas Instruments | Check for Price | 9A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SMD-23 | PT6935C vs PT6939C |
PT6936C | Texas Instruments | Check for Price | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, ROHS COMPLIANT, SMD-23 | PT6935C vs PT6936C |
PT6937C | Texas Instruments | Check for Price | 10A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, ROHS COMPLIANT, SMD-23 | PT6935C vs PT6937C |