Part Details for PT67-21C/L41/TR8 by Everlight Electronics Co Ltd
Overview of PT67-21C/L41/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT67-21C/L41/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1391-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW PLCC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1155 / $0.5800 | Buy Now |
|
Future Electronics | PT67 Series Top Phototransistor SMT Photodetectors - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1220 / $0.1330 | Buy Now |
DISTI #
PT67-21C/L41/TR8
|
TME | Phototransistor, 2.4mm, Dim: 3.1x2.8x1.9mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0900 / $0.1740 | RFQ |
DISTI #
3267210150
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin SMD (Alt: 3267210150) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PT67-21C/L41/TR8
PT67-21C/L41/TR8 CAD Models
PT67-21C/L41/TR8 Part Data Attributes:
|
PT67-21C/L41/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT67-21C/L41/TR8
Everlight Electronics Co Ltd
Photo Transistor, 940nm, 0.02A I(C), ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES |