Part Details for PT67-21B/C14/TR8 by Everlight Electronics Co Ltd
Overview of PT67-21B/C14/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT67-21B/C14/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1390-1-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW PLCC Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1647 / $0.6400 | Buy Now |
|
Future Electronics | PT67 Series 940 nm Surface Mount Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1620 / $0.1790 | Buy Now |
DISTI #
PT67-21B/C14/TR8
|
TME | Phototransistor, 2.4mm, Dim: 3.2x2.7x1.8mm, λp max: 940nm, 30V Min Qty: 5 | 0 |
|
$0.0980 / $0.1740 | RFQ |