There are no models available for this part yet.
Overview of PT6654R by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PT6654R by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid, PSMA14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$19.8900 / $23.4000 | Buy Now |
CAD Models for PT6654R by Texas Instruments
Part Data Attributes for PT6654R by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSMA-T14
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SMA
|
Package Equivalence Code
|
SIP14
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT6654R
This table gives cross-reference parts and alternative options found for PT6654R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6654R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6644R | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6654R vs PT6644R |
PT6645R | IC SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSMA14, SIP-14, Switching Regulator or Controller | Texas Instruments | PT6654R vs PT6645R |
PT6602R | 7A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6654R vs PT6602R |
PT6685R | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6654R vs PT6685R |
PT6621R | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6654R vs PT6621R |
PT6606R | 7A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6654R vs PT6606R |
PT6627R | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6654R vs PT6627R |
PT6685P | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-14 | Texas Instruments | PT6654R vs PT6685P |
PT6671R | SWITCHING REGULATOR, PSIP14, SIP-14 | Texas Instruments | PT6654R vs PT6671R |
PT6651R | 5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6654R vs PT6651R |