Part Details for PT6654P by Power Trends Inc
Overview of PT6654P by Power Trends Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PT6654P
PT6654P CAD Models
PT6654P Part Data Attributes:
|
PT6654P
Power Trends Inc
Buy Now
Datasheet
|
Compare Parts:
PT6654P
Power Trends Inc
Switching Regulator, 5A, 600kHz Switching Freq-Max, SIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER TRENDS INC | |
Package Description | SIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |