Datasheets
PT6645L by: Texas Instruments

SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14

Part Details for PT6645L by Texas Instruments

Overview of PT6645L by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PT6645L

PT6645L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT6645L Part Data Attributes

PT6645L Texas Instruments
Buy Now Datasheet
Compare Parts:
PT6645L Texas Instruments SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SIP
Package Description ,
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 15 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-G14
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 600 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for PT6645L

This table gives cross-reference parts and alternative options found for PT6645L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6645L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PT6642L SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 Texas Instruments PT6645L vs PT6642L
PT6644L SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 Texas Instruments PT6645L vs PT6644L
PT6641L SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 Texas Instruments PT6645L vs PT6641L
PT6646L SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 Texas Instruments PT6645L vs PT6646L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6645L by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6645L by Texas Instruments

Select Manufacturer
Which Manufacturer of PT6645L would you like to use for your alert(s)?
  • Please alert me when PT6645L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6645L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6645L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6645L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6645L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6645L by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: