Part Details for PT6641B by Texas Instruments
Overview of PT6641B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for PT6641B
PT6641B CAD Models
PT6641B Part Data Attributes
|
PT6641B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6641B
Texas Instruments
SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-G14 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT6641B
This table gives cross-reference parts and alternative options found for PT6641B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6641B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6644E | 2.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SMD-14 | Rochester Electronics LLC | PT6641B vs PT6644E |
PT6646E | 4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SMD-14 | Rochester Electronics LLC | PT6641B vs PT6646E |
PT6644F | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6641B vs PT6644F |
PT6645E | 1.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SMD-14 | Rochester Electronics LLC | PT6641B vs PT6645E |
PT6645E | 1.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA14, ROHS COMPLIANT, SMD-14 | Texas Instruments | PT6641B vs PT6645E |
PT6642B | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6641B vs PT6642B |
PT6643F | IC SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSMA14, SIP-14, Switching Regulator or Controller | Texas Instruments | PT6641B vs PT6643F |
PT6622F | IC 6 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14, Switching Regulator or Controller | Texas Instruments | PT6641B vs PT6622F |
PT6646F | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6641B vs PT6646F |
PT6642F | SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | Texas Instruments | PT6641B vs PT6642F |