There are no models available for this part yet.
Overview of PT6625L by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for PT6625L by Texas Instruments
Part Data Attributes for PT6625L by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSMA-G14
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
750 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for PT6625L
This table gives cross-reference parts and alternative options found for PT6625L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6625L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6624L | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | Texas Instruments | PT6625L vs PT6624L |
PT6626L | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | Texas Instruments | PT6625L vs PT6626L |
PT6627L | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | Texas Instruments | PT6625L vs PT6627L |
Related Parts for PT6625L
-
PT6601RSwitching Regulator or Controllers
-
PT7A7535WEXPower Management Circuits
-
PSMN013-100XSPower Field-Effect Transistors
-
PSMAJ400A-13Transient Suppressors
-
PT6304RPower Supply Modules
-
PS9324L2-V-AXOptocoupler
-
PTZTE258.2AZener Diodes
-
PT7C4337ZEEXTimers or RTCs
-
PTR060V0075-BKNon-linear Resistors