Part Details for PT6624F by Texas Instruments
Results Overview of PT6624F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT6624F Information
PT6624F by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PT6624F
PT6624F CAD Models
PT6624F Part Data Attributes
|
PT6624F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6624F
Texas Instruments
6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-G14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT6624F
This table gives cross-reference parts and alternative options found for PT6624F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6624F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT6621F | Texas Instruments | Check for Price | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | PT6624F vs PT6621F |
PT6627E | Texas Instruments | Check for Price | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | PT6624F vs PT6627E |
PT6626F | Texas Instruments | Check for Price | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, PLASTIC, SMD-14 | PT6624F vs PT6626F |
PT6623F | Texas Instruments | Check for Price | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, SIP-14 | PT6624F vs PT6623F |
PT6627B | Texas Instruments | Check for Price | 6A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PSMA14, ROHS COMPLIANT, SMD-14 | PT6624F vs PT6627B |