Part Details for PT65301V by APEM Inc
Overview of PT65301V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65301V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H9523
|
Newark | Pt65 Rotary Dip Switches Rohs Compliant: Yes |Apem PT65301V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $7.7500 | Buy Now |
DISTI #
PT65301V-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 50 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3710 | Buy Now |
DISTI #
642-PT65301V
|
Mouser Electronics | Coded Rotary Switches 10POS 0.15A 24VDC RoHS: Compliant | 18 |
|
$5.7500 / $9.1000 | Buy Now |
DISTI #
75000644
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65301V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 | RFQ |
|
Onlinecomponents.com | DIP Rotary Switch P60 10MM | Apem Components PT65301V RoHS: Compliant | 0 |
|
$3.7100 / $7.8800 | Buy Now |
|
Master Electronics | DIP Rotary Switch P60 10MM | Apem Components PT65301V RoHS: Compliant | 0 |
|
$3.7100 / $7.8800 | Buy Now |
Part Details for PT65301V
PT65301V CAD Models
PT65301V Part Data Attributes
|
PT65301V
APEM Inc
Buy Now
|
Compare Parts:
PT65301V
APEM Inc
|
Samacsys Manufacturer | Apem |