Part Details for PT65117 by APEM Inc
Overview of PT65117 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7877
|
Newark | Dip Rotary Switch P60 10Mm Rohs Compliant: Yes |Apem PT65117 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $12.4800 | Buy Now |
DISTI #
PT65117-ND
|
DigiKey | SWITCH ROTARY DIP 0.15A 24V Min Qty: 50 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0114 | Buy Now |
DISTI #
642-PT65117
|
Mouser Electronics | Coded Rotary Switches 0.15A 24VDC DIP Rotary Switch RoHS: Compliant | 0 |
|
$6.9900 / $10.3000 | Order Now |
DISTI #
75000627
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65117 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5900 / $7.6800 | Buy Now |