Part Details for PT6363C by Texas Instruments
Overview of PT6363C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6363C
PT6363C CAD Models
PT6363C Part Data Attributes
|
PT6363C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6363C
Texas Instruments
11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | , SMSIP12H,.7 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MSMA-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Package Body Material | METAL | |
Package Code | SMA | |
Package Equivalence Code | SMSIP12H,.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT6363C
This table gives cross-reference parts and alternative options found for PT6363C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6363C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PT6366C | Texas Instruments | Check for Price | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12 | PT6363C vs PT6366C |
PT6362C | Texas Instruments | Check for Price | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12 | PT6363C vs PT6362C |
PT6364C | Texas Instruments | Check for Price | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12 | PT6363C vs PT6364C |
PT6367C | Texas Instruments | Check for Price | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12 | PT6363C vs PT6367C |