Part Details for PT61024 by Bourns Inc
Overview of PT61024 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT61024
PT61024 CAD Models
PT61024 Part Data Attributes
|
PT61024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61024
Bourns Inc
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-TX; ETHERNET | |
Height | 6.8 mm | |
Isolation Voltage | 1500 V | |
Length | 17.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1 | |
Width | 12.4 mm |