-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM TRANSFORMER FOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5350
|
Newark | Xfmr, 350Uh, 10/100 Base-T, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns PT61018AAPEL-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3506 |
|
$2.1400 | Buy Now |
DISTI #
PT61018AAPEL-SCT-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4148 In Stock |
|
$2.8430 / $5.3200 | Buy Now |
DISTI #
V72:2272_17045480
|
Arrow Electronics | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2151 Container: Cut Strips | Americas - 451 |
|
$2.5290 / $3.6180 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive RoHS: Compliant |
3050 In Stock |
|
$2.0300 / $2.1200 | Buy Now |
DISTI #
65132163
|
Verical | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2225 | Americas - 3000 |
|
$2.5401 / $2.8079 | Buy Now |
DISTI #
62169281
|
Verical | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2151 | Americas - 451 |
|
$2.5290 / $3.6180 | Buy Now |
DISTI #
PT61018AAPEL-S
|
TTI | Audio Transformers / Signal Transformers LAN 10/100 BASE-T Xformer AEC-Q200 85C pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$2.3100 / $2.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3600 | 285 |
|
$3.5110 / $3.6195 | Buy Now |
DISTI #
PT61018AAPEL-S
|
Avnet Abacus | MAGNETICS LAN TRANSFORMER - Tape and Reel (Alt: PT61018AAPEL-S) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
05D5368
|
Bürklin Elektronik | LAN transformer, 1:1, 350 µH, SMD, 100 MHz, 1,2 Ω, PT61018AAPEL-S Min Qty: 1 | 350 |
|
$2.5438 / $3.6649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT61018AAPEL-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61018AAPEL-S
Bourns Inc
DATACOM TRANSFORMER FOR,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Application | 10/100 BASE-T | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.9 mm |