Part Details for PT61007L by Bourns Inc
Overview of PT61007L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT61007L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT61007L
|
Avnet Americas | MAGNETICS LAN TRANSFORMER - Bulk (Alt: PT61007L) RoHS: Compliant Min Qty: 1440 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT61007L
|
Avnet Americas | MAGNETICS LAN TRANSFORMER - Bulk (Alt: PT61007L) RoHS: Compliant Min Qty: 1440 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ |
Part Details for PT61007L
PT61007L CAD Models
PT61007L Part Data Attributes:
|
PT61007L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61007L
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; 100 BASE-TX; LAN Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ETHERNET; 10 BASE-T; 100 BASE-TX; LAN | |
Height | 6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 12.2 mm |