Part Details for PT61005L by Bourns Inc
Overview of PT61005L by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT61005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT61005L
|
Avnet Americas | MAGNETICS LAN TRANSFORMER - Bulk (Alt: PT61005L) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT61005L
|
Avnet Americas | MAGNETICS LAN TRANSFORMER - Bulk (Alt: PT61005L) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for PT61005L
PT61005L CAD Models
PT61005L Part Data Attributes:
|
PT61005L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61005L
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET; 10 BASE-T; LAN | |
Height | 6.05 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.8 mm |
Alternate Parts for PT61005L
This table gives cross-reference parts and alternative options found for PT61005L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61005L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61005E | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1 | Bourns Inc | PT61005L vs PT61005E |
PT61005EL | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61005L vs PT61005EL |