Part Details for PT61005 by Bourns Inc
Overview of PT61005 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for PT61005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PT61005
|
Mouser Electronics | Audio Transformers / Signal Transformers TRANSFORMER MAGNETICS LAN RoHS: Not Compliant | 0 |
|
$2.8400 / $3.2600 | Order Now |
Part Details for PT61005
PT61005 CAD Models
PT61005 Part Data Attributes:
|
PT61005
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61005
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT AND BREADTH DIMENSION INCLUDES TERMINALS ALSO | |
Application | ETHERNET; 10 BASE-T; LAN | |
Height | 6.3 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.8 mm |
Alternate Parts for PT61005
This table gives cross-reference parts and alternative options found for PT61005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61005L | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61005 vs PT61005L |
PT61005E | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1 | Bourns Inc | PT61005 vs PT61005E |
PT61005EL | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61005 vs PT61005EL |