Part Details for PT61004L by Bourns Inc
Overview of PT61004L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PT61004L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT61004L
|
Avnet Abacus | BNSPT61004L (Alt: PT61004L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PT61004L
PT61004L CAD Models
PT61004L Part Data Attributes:
|
PT61004L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61004L
Bourns Inc
Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ETHERNET; 10 BASE-T; LAN | |
Height | 6.05 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.8 mm |
Alternate Parts for PT61004L
This table gives cross-reference parts and alternative options found for PT61004L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61004L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61004EL | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PT61004L vs PT61004EL |