Part Details for PT5MA-100-S47-UP-420E-M6M by TE Connectivity
Overview of PT5MA-100-S47-UP-420E-M6M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS1B-2420EH-Q | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold | |
CA3420EZ | Renesas Electronics Corporation | 0.5MHz, Low Supply Voltage, Low Input Current BiMOS Operational Amplifiers | |
HXT44420-EVB | Renesas Electronics Corporation | 56Gb/s PAM4 DML Driver, Gen2 |
Price & Stock for PT5MA-100-S47-UP-420E-M6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT5MA-100-S47-UP-420E-M6M-ND
|
DigiKey | PT5MA-100-S47-UP-420E-M6M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,170.9400 | Buy Now |
DISTI #
04-1006-0172
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 100-Inch Stroke 8V to 34V Analog Flange Mount - Bulk (Alt: 04-1006-0172) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$846.1878 / $1,124.5421 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,086.5400 / $1,288.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,086.5400 / $1,288.6600 | Buy Now |