Part Details for PT5815C by Texas Instruments
Overview of PT5815C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT5815C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 20A, 350kHz Switching Freq-Max, Hybrid, MSSO18 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$22.5300 / $26.5100 | Buy Now |
Part Details for PT5815C
PT5815C CAD Models
PT5815C Part Data Attributes:
|
PT5815C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT5815C
Texas Instruments
20A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, MSSO18, SO-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-MSSO-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | SMSIP18H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 350 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5815C
This table gives cross-reference parts and alternative options found for PT5815C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5815C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5812C | 19A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, SMA18, SIP-18 | Texas Instruments | PT5815C vs PT5812C |
PT5814C | 20A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, MSSO18, SO-18 | Texas Instruments | PT5815C vs PT5814C |
PT5816C | 20A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, MSSO18, SO-18 | Texas Instruments | PT5815C vs PT5816C |
PT5813C | 20A SWITCHING REGULATOR, 350kHz SWITCHING FREQ-MAX, MSSO18, SO-18 | Texas Instruments | PT5815C vs PT5813C |