Part Details for PT570060 by TE Connectivity
Overview of PT570060 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT570060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7198
|
Newark | Power Relay, 4Pdt, 6A, 240Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:60Vdc, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Quick Rohs Compliant: Yes |Schrack Te Connectivity PT570060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$7.6100 | Buy Now |
DISTI #
35AC3333
|
Newark | Pt570060 |Potter&brumfield Te Connectivity PT570060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $9.9700 | Buy Now |
DISTI #
PB1515-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 60V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
120 In Stock |
|
$5.6984 / $9.7700 | Buy Now |
DISTI #
655-PT570060
|
Mouser Electronics | General Purpose Relays 4PDT 6A 60VDC MINIATURE PWR RELAY RoHS: Compliant | 0 |
|
$6.9400 / $7.8200 | Order Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
3 Partner Stock |
|
$5.6700 / $10.2200 | Buy Now |
DISTI #
80926087
|
Verical | Power Relay 60VDC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 2250 |
|
$8.7681 / $10.8550 | Buy Now |
DISTI #
73588802
|
Verical | Power Relay 60VDC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$7.4627 | Buy Now |
DISTI #
TE Connectivity PT570060
|
PEI Genesis | Power/Signal Relay 4 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002452691
|
Sager | General Purpose Relays 4PDT 6A 60VDC MINIATURE PWR RELAY Min Qty: 250 | 0 |
|
$5.8800 / $6.9400 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
3 Partner Stock |
|
$5.6700 / $10.2200 | Buy Now |
Part Details for PT570060
PT570060 CAD Models
PT570060 Part Data Attributes
|
PT570060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT570060
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.013A (COIL), 60VDC (COIL), 750mW (COIL), 6A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 45 V | |
Coil Power | 743 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |