-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 741mW (COIL), 6A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8261
|
Newark | Relay, Pt Series, Power - General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity PT570024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1254 |
|
$6.8300 / $11.2600 | Buy Now |
DISTI #
96B1112
|
Newark | Relay, 4Pdt, 240Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity PT570024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1019 |
|
$6.8300 / $11.2600 | Buy Now |
DISTI #
PB720-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1202 In Stock |
|
$6.3913 / $10.9600 | Buy Now |
DISTI #
2266-PT570024-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
305 In Stock |
|
$5.9300 / $6.7700 | Buy Now |
DISTI #
96B1112
|
Avnet Americas | Power Relay 4PDT 240VAC 24VDC Socket Mount Tube - Bulk (Alt: 96B1112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1037 Partner Stock |
|
$6.9700 / $11.1800 | Buy Now |
DISTI #
1-1393154-2
|
Avnet Americas | Power Relay 4PDT 240VAC 24VDC Socket Mount Tube - Bulk (Alt: 1-1393154-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
DISTI #
18J8261
|
Avnet Americas | Power Relay 4PDT 240VAC 24VDC Socket Mount Tube - Bulk (Alt: 18J8261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$6.9700 / $11.1800 | Buy Now |
DISTI #
655-PT570024
|
Mouser Electronics | Industrial Relays 4PDT 6A 24 VDC RoHS: Compliant | 358 |
|
$5.9400 / $10.9600 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
1592 In Stock 1000 On Order |
|
$4.4800 / $5.1000 | Buy Now |
DISTI #
1-1393154-2
|
TTI | Industrial Relays PT570024 RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 750 In Stock |
|
$4.6700 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT570024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT570024
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 741mW (COIL), 6A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |